| Compliant | |
| EAR99 | |
| Active | |
| 8541.59.00.80 | |
| Automotive | No |
| PPAP | No |
| 2442M | |
| 50Ohm | |
| 6 | |
| 2 | |
| 50 | |
| Surface Mount | |
| 6 | |
| 1.2 | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 3 | |
| 3 | |
| 1.4 |
Easily convert electrical signals into mechanical waves with this AFS2442.0S4 SAW filter from Abracon Corporation. This SAW filter has a minimum operating temperature of -20 °C and a maximum of 70 °C. It has 6 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3 mm long, 1.4 mm tall and 3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
