| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 2.5V/5V | |
| 30 | |
| 38.6 | |
| ±1LSB | |
| ±0.25%FSR | |
| 85.9dB(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' ADS7279IRSAT ADC. This device's digital interface is serial (spi). Its maximum power dissipation is 38.6 mW. This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

