Analog DevicesADP7118ARDZ-2.5Linear Regulators
LDO Regulator Pos 2.5V 0.2A 8-Pin SOIC N EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| 0.18um | |
| Fixed | |
| 2.5 | |
| 0.2 | |
| 2.7 | |
| 20 | |
| 0.015%/V | |
| 0.002%/mA(Typ) | |
| 0.18 | |
| 52.7°C/W | |
| 41.5°C/W | |
| Current Limit|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO ADP7118ARDZ-2.5 linear regulator from Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.7 V and 20 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.005%/mA and line regulation of 0.01%/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.06@10mA|0.45@200mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

