Analog DevicesAD9963BCPZInterfaz analógica
AFE Broadband Communication 2 ADC 12bit 1.8V/3.3V 72-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Broadband Communication | |
| 2 | |
| 2 | |
| 100000 | |
| 12 | |
| Serial (SPI) | |
| 1.72|2.5|3.14 | |
| 1.8|3.3 | |
| 1.89|3.63 | |
| 1.56Vp-p(Typ) | |
| Analog | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 72 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 72 | |
| Lead Shape | No Lead |
It's very easy to convert data from one format to another using AD9963BCPZ data conversion tools from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

