| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 10@5V | |
| 3 | |
| 12 | |
| ±1.5 | |
| ±5 | |
| ±6 | |
| 0.75@5V | |
| 2.5@5V | |
| 10@5V | |
| 45@5V | |
| Single|Dual | |
| 145@5V | |
| 16@5V | |
| 2.5 | |
| 98 | |
| 0.85@5V | |
| 70 | |
| 72 | |
| 71 to 75 | |
| 80 | |
| 50 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this voltage feedback amplifier AD8052ARZ-REEL OP amp from Analog Devices. Its typical dual supply voltage is ±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bicom technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

