Analog DevicesAD73360LARZInterfaz analógica
AFE General Purpose 6 ADC 16bit 3.3V 28-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 6 | |
| 6 | |
| 6 | |
| 64 | |
| 16 | |
| Serial (6-Wire) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 1.578Vp-p(Typ) | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
Do you have any sort of real time sensor? This general purpose AD73360LARZ analog front end manufactured from Analog Devices is going to be a must. This AFE has a resolution of 16 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This AFE has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power. It has 6 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

