Analog DevicesAD603ARZ-REEL7Amplificador SP
SP Amp Variable Gain Amp Single ±6.3V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 31.3 | |
| ±6.3 | |
| 10 to 15 | |
| ±4.75 | |
| ±5 | |
| ±6.3 | |
| 0.25@±5V | |
| 0.000103@±5V | |
| 400 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Analog Devices brings you their latest variable gain amplifier AD603ARZ-REEL7 differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. Its maximum power dissipation is 400 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±6.3 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

