Analog DevicesAD597AHZInterfaz del sensor y detector
Sensor and Detector Interface 36V 10-Pin TO-100 Tube
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Thermocouple | |
| 5 | |
| 36 | |
| 9|12|15|18|24 | |
| -55 | |
| 125 | |
| Tube | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 10 |
| Standard Package Name | TO |
| Supplier Package | TO-100 |
| 10 | |
| Lead Shape | Through Hole |
This AD597AHZ temperature and humidity sensor from Analog Devices can provide two different sets of data for your processing needs. It has an analog output. This device has a minimum operating supply voltage of 5 V and a maximum of 30 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

