AmphenolACS06AF-10SL-3S(003)Conector circular
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 10SL-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 2000 | |
| 24.03 | |
| 55.6 |
This industrial cylindrical ACS06AF-10SL-3S(003) connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. Its shell size is 10SL-3. This product is 55.6 mm long with a diameter of 24.03 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

