Illinois Capacitor940C6P47K-FPelícula del capacitor
Cap Film 0.47uF 600V PP 10%( 15.5 X 34mm) Axial 0.007 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.47uF | |
| 10% | |
| 600VDC|275VAC | |
| 0.007 | |
| PP | |
| High Pulse Current|Low Inductance|Self Healing | |
| Through Hole | |
| Axial | |
| 15.5 X 34 | |
| -55 | |
| 105 | |
| 15.5(Max) | |
| 34(Max) | |
| 1 | |
| 41 |
This 940C6P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 600 VDC|275VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.47uF. It has a tolerance of 10%. This part has a lead diameter of 1 mm. The 940C6P47K-F part has an axial termination style. This product is 34(Max) mm long with a diameter of 15.5(Max) mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

