Amphenol Communications Solutions87409-145LFCabezales del conector y receptáculos PCB
Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 90 Positions, Locator Mounting style
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 90 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Dual Slot | |
| 1.27 | |
| 1/Contact | |
| 800VAC | |
| 50000 | |
| 25 | |
| -55 | |
| 130 | |
| 200 | |
| Tube | |
| 60.25 | |
| 5.71 | |
| 5.74 | |
| Surface Mount |
Think of FCI's shrouded 87409-145LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 90 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a maximum voltage rating of 800 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 130 °C. This product is 60.25 mm long, 5.74 mm tall and 5.71 mm deep. It uses the solder termination method. 87409-145LF is housed in natural thermoplastic.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

