Amphenol Communications Solutions85659-001LFContacto del conector
Contact SKT Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Connector Backplane | |
| Coaxial | |
| SKT | |
| Solder | |
| Straight | |
| 16 | |
| 6 | |
| 6 | |
| Through Hole |
This 85659-001LF connector contact from FCI is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector Backplane connector. This product is 16 mm long, 6 mm tall and 6 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
