| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Lever | |
| 1 | |
| 200 | |
| 1000VDC | |
| Panel Mount | |
| Quick Connect | |
| 7.57 | |
| Plastic | |
| Straight | |
| -30 | |
| 70 | |
| 38.1 | |
| 22.22 | |
| 49.98 | |
| 38.1 | |
| 22.22 | |
| 78.17 | |
| 13.87 | |
| 20.62 |
This 84212 rocker switch from Switchcraft will turn your project on and off when pressed. This device has a maximum current rating of 1. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 70 °C. The 84212 rocker switch panel has a quick connect termination style. This product is 38.1 mm long, 78.17 mm tall and 22.22 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

