Murata Power Solutions84103CMontaje superficial de inductores
Inductor Power Wirewound 10uH 10% 0.95A 0.24Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 10u | |
| 75 | |
| 10% | |
| 0.95 | |
| 0.95 | |
| 0.24 | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.6 | |
| 2.9 |
Save valuable space on a PCB with this power 84103C surface mount inductor from Murata Power Solutions. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with wirewound technology. It has an inductance of 10u H. This product is 4.8 mm long, 2.9 mm tall and 3.6 mm deep. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 950m A with a maximum resistance of 240m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

