C&K8225SD9V4KEBotón pulsador

Switch Push Button ON Mom DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Bulk

Have complete control of the state of your design by implementing this 8225SD9V4KE push button switch from C&K Components. It has a DPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8225SD9V4KE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 16.26 mm long, 28.8 mm tall and 11.43 mm deep.

135 piezas: Se puede enviar en 2 días

    Total$66.92Price for 14

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 135 piezas
      • Price: $4.78

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.