Glenair805-002-16NF8-4SAConector circular
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 8-4 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Olive Drab Cadmium Chromate | |
| 5 | |
| 8.8 | |
| -55 | |
| 150 | |
| 5000 | |
| 500 | |
| 17.55 | |
| 28.73 |
This Mighty Mouse 805-002-16NF8-4SA connector from Glenair is extremely useful for connecting circular peripherals to your device. This socket type connector's 4 contacts that are made out of beryllium copper and plated with gold over nickel. It has a plug type gender. Its shell size is 8-4. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C. This product is 28.73 mm long with a diameter of 17.55 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

