Amphenol Communications Solutions69307-040LFCarcaza de cables discretos de conector
Crimp-to-Wire Housing, Double Row, 40 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 40 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 1000 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 40.4 | |
| 4.1 | |
| 7.1 | |
| Minitek® | |
| Cable Mount |
This 69307-040LF discrete wire housing from FCI will house one or multiple wires and channels. This PL connector has 40 PL contacts. This is a 2-row connector. It has a straight body orientation. It has a plug type gender. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. This product is 40.41 mm long, 4.1 mm tall and 7.1 mm deep. 69307-040LF is housed in black nylon. This rectangle connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

