Glenair660-014M12H5-104Accesorios del conector
Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Plug Protective Cover | |
| Straight | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| 25.4 | |
| 15.7 |
Need some accessories for a nontraditional wire connection? This plug protective cover 660-014M12H5-104 connector accessory from Glenair is for your situation. It has a straight body orientation. This part has an operating temperature of -65 to 200 °C. This product is 15.7 mm long with a diameter of 25.4 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
