Amphenol Communications Solutions65846-010LFCarcaza de cables discretos de conector

PV® Wire-to-Board Connector System, Mini Latching, Double Row, 10 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing

Securely make a connection between a board and socket using this 65846-010LF discrete wire housing developed by FCI. This RCP connector has 10 RCP contacts. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a receptacle type gender. This product is 12.7 mm long, 8.13 mm tall and 13.84 mm deep. Its wire is 22-36 AWG. 65846-010LF is housed in black polyphenylene ether. This rectangle connector has an operating temperature of -40 to 125 °C.

1 pieza: Se puede enviar en 3 días

    Total$0.98Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2204+
      Manufacturer Lead Time:
      3 semanas
      Country Of origin:
      Francia
      • In Stock: 1 pieza
      • Price: $0.9778

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.