Pomona Electronics6383-0Equipo de prueba electrónico del conector
Conn Banana Plug M 1 POS ST Cable Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Banana Plug | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Cable Mount | |
| 18-22 | |
| -29 | |
| 135 | |
| 76.45 |
This banana plug 6383-0 test terminal block developed by Pomona allows for flexibility. This PL connector's a single contact that is made out of brass/beryllium copper and plated with nickel. This connector has a single port. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 15 A. This test terminal block has a minimum operating temperature of -29 °C and a maximum of 135 °C. 6383-0 is housed in black thermoplastic elastomer. Its wire is 18-22 AWG. This product is 76.45 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
