Murata Power Solutions60B474CMontaje superficial de inductores
Inductor Power Wirewound 470uH 15% 100KHz 3.5A 0.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 470u | |
| 15% | |
| 100K | |
| 3.5 | |
| 3.5 | |
| 0.1 | |
| 2.15M(Typ) | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 27 | |
| Surface Mount | |
| 23.5 | |
| 20 |
This power 60B474C surface mount inductor from Murata Power Solutions is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 15%. It has an inductance of 470u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.15M(Typ) Hz. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 100m Ohm. This product is 27 mm long, 20 mm tall and 23.5 mm deep. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

