| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Voltage Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | No |
| Process Technology | 5um |
| Typical CMRR (dB) | 84 |
| Maximum Propagation Delay Time (ns) | 4500(Typ) |
| Output Type | CMOS|Push-Pull |
| Maximum Operating Supply Voltage (V) | 16 |
| Maximum Input Offset Voltage (mV) | 5@10V |
| Minimum Single Supply Voltage (V) | 4 |
| Maximum Single Supply Voltage (V) | 16 |
| Maximum Input Bias Current (uA) | 0.000005(Typ)@5V |
| Typical Output Current (mA) | 20(Max) |
| Maximum Quiescent Current (mA) | 0.04@5V |
| Maximum Test Temperature (°C) | 125 |
| Minimum Test Temperature (°C) | -55 |
| Maximum Power Dissipation (mW) | 1050 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |