Texas Instruments5962-89905012AControladores PWM de modo corriente

Current Mode PWM Controller 1.5A 1000kHz 20-Pin CLLCC Tube

Many sensitive electronics require specific levels of voltage to operate properly. The 5962-89905012A current controller from Texas Instruments can modulate it to what you need. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1500(Max) mA. Its switching regulator has a frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 80 %. This current mode controller has an operating temperature range of -55 °C to 125 °C. This device has a maximum of 30 V.

90 piezas: Se puede enviar en 3 días

    Total$1,102.64Price for 14

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2437+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Tailandia
      • In Stock: 90 piezas
      • Price: $78.76

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.