Bourns5713-RCInductor de plomo
Inductor High Current Toroid 700uH/400uH 15% 1KHz 2.25A 0.42Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 700u(OCL)/400u | |
| 15% | |
| 1K | |
| 2.25 | |
| 0.42 | |
| Through Hole | |
| Radial | |
| 12.7 | |
| 2 | |
| -55 | |
| 105 | |
| 31.75 | |
| 15.88 |
Resist changes in electric current flow in your electrical design with this high current 5713-RC leaded inductor from Bourns. This part has a pitch of 12.7 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 15.88(Typ) mm deep. This leaded inductor has a maximum DC current of 2.25 A with a maximum resistance of 420m Ohm. This device is made with toroid technology. It has an inductance of 700u H. Its test frequency is 1K Hz. It has a tolerance of 15%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

