Amphenol Communications Solutions54020-44030PTEnchufe del conector

Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube

Never worry about data not going through by using this plcc socket 54020-44030PT connector socket from FCI. This SKT connector's 44 contacts that are made out of copper alloy and plated with pure tin over nickel. It has a maximum voltage rating of 250 VAC. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. 54020-44030PT is housed in polyphenylene sulfide. This device has a maximum current rating of 1 A/contact. It is insulated with polyphenylene sulfide. This connector socket has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 23.18 mm long, 8.15 mm tall and 23.18 mm deep.

Import TariffMay apply to this part

251 piezas: Se puede enviar en 2 días

This item has been discontinued

    Total$0.91Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1407+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 251 piezas
      • Price: $0.9072

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.