TE Connectivity537637P041Ajuste de calor
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Modified Polyolefin | |
| Black | |
| Dual | |
| 11.6 | |
| 2.5 | |
| -40 | |
| 105 | |
| Stick | |
| 2.29 | |
| 1220 | |
| 4:1 |
Prevent abrasion resistance and protect against environmental factors using this tubing 537637P041 heat shrink tubing from TE Connectivity around your loose, interconnect wires. This heat shrink tubing has a temperature range of -40 °C to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

