Rubycon50YXF10MEFC5X11Capacitor de aluminio

Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.1A 5000h 105°C Bulk

This electrolytic 50YXF10MEFC5X11 aluminum capacitor from Rubycon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 5@2Min μA. The 50YXF10MEFC5X11 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 11 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    30 semanas
    • Price: $0.0605
    1. 3000+$0.0605
    2. 4000+$0.0599
    3. 5000+$0.0593
    4. 6000+$0.0564
    5. 10000+$0.0558
    6. 15000+$0.0553
    7. 20000+$0.0547
    8. 25000+$0.0542
    9. 50000+$0.0536

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.