Panasonic4SVP560MCapacitor de polímero de aluminio
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 11.9mm) SMD 0.013 Ohm 4.52A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 560uF | |
| 20% | |
| 4VDC | |
| 0.013 | |
| Standard | |
| 4.52 | |
| 448@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 11.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 11.9 |
Using Panasonic's 4SVP560M conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 4 VDC. It has 2 terminals. This product is 11.9 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. Its leakage current is 448@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.