Bourns4608X-102-122LFRedes y matrices del resistor
Res Thick Film NET 1.2K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 1.2K | |
| 2% | |
| 100 | |
| 1 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 8 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 20.27 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Conserve space and power by adopting this 4608X-102-122LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 1.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4608X-102-122LF part has a pin termination style. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

