Glenair440AJ069NF1202Adaptadores de manguitos ajustables
90° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 6.4 | |
| 12 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab |
Attach this 440AJ069NF1202 shrink boot adapter from Glenair to provide additional strain relief to the tail ends of your connectors. Its shell size is 12. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

