Mill-Max410-93-214-10-001000Cabezales del conector y receptáculos PCB
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 18.97 | |
| 4.93 | |
| 4.19 | |
| Through Hole |
Mount this socket strip 410-93-214-10-001000 header connector from Mill-Max Mfg. Corp. on a jumper post on your PCB to support physical configuration options. This SKT connector's 14 contacts that are made out of brass alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 410-93-214-10-001000 is housed in black polychlorinated terphenyl. This product is 18.97 mm long, 4.19 mm tall and 4.93 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

