TE Connectivity40702Terminales del conductor
Ring Tongue Terminal 14-20AWG Brass 10.03mm Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| 14-20 | |
| -40 | |
| 110 | |
| Non-Insulated | |
| Reel|Strip | |
| 0.22 | |
| 10.03 | |
| 6.35 | |
| Cable Mount |
The ring tongue terminal 40702 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. This product is 10.03 mm long and 6.35 mm. Its wire is 14-20 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

