Littelfuse37316300000Fusibles
Fuse Cartridge Fast Acting 6.3A 250V Radial 8.5 X 8mm Thermoplastic Ammo CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 6.3 | |
| 250 | |
| 250 | |
| 1 | |
| 50@250VAC | |
| 9.1(Max) | |
| 0.01331 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 37316300000 fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 1 W. This device has a current rating of 6.3. This device has a maximum power dissipation of 1 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37316300000 fuse has a radial termination style. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

