TE Connectivity36935Terminales del conductor
Ring Tongue Terminal (4/0)AWG Copper 56.03mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 16 | |
| Tin | |
| (4/0) | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 56.03 | |
| 29.21 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal 36935 wire terminal from TE Connectivity. Its wire is (4/0) AWG. This product is 56.03 mm long and 29.21 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

