Bourns3299Y-1-204LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube

Calibrate the resistance of a circuit with this 3299Y-1-204LF potentiometer from Bourns. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. This product is 9.53 mm long, 11.55 mm tall and 6.1 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. The 3299Y-1-204LF part has a pin termination style.

182 piezas: Se puede enviar en 4 días

    Total$67.10Price for 32

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 182 piezas
      • Price: $2.0969

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.