Bourns3269W-1-203GLFResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 20K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 12 | |
| 200 | |
| Tape and Reel | |
| Square | |
| 6.35 | |
| 6.36 | |
| 8.46 | |
| 0.425 | |
| ±0.51 | |
| Surface Mount |
Infrequently adjust the resistor value for your circuit with this 3269W-1-203GLF potentiometer from Bourns. This product has a resistance value of 20K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.35 mm long, 8.46 mm tall and 6.36 mm deep. It has a tolerance of 10%. This device utilizes cermet technology. This part has an operating temperature of -65 to 150 °C. The 3269W-1-203GLF part has a gull wing termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

