TE Connectivity326805Terminales del conductor
Power Terminal (5.5/0)AWG Copper 93.98mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| (5.5/0) | |
| -55 | |
| 105 | |
| Non-Insulated | |
| Box | |
| 93.98 | |
| 35.56 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the power terminal 326805 wire terminal from TE Connectivity. This product is 93.98 mm long and 35.56 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

