Amphenol Communications Solutions20021321-00006C4LFCabezales del conector y receptáculos PCB
Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 6 Positions, 1.27mm (0.05inch) pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 6 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 4.27 | |
| 3 | |
| 4.5 | |
| Minitek® | |
| Surface Mount |
Use this socket strip 20021321-00006C4LF connector from FCI when board-to-board interconnects is required. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a receptacle type gender. It has a maximum voltage rating of 125 VAC. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 8.08 mm long, 4.5 mm tall and 3 mm deep. This connector has an operating temperature of -40 to 85 °C. 20021321-00006C4LF is housed in black thermoplastic. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

