Amphenol Communications Solutions20020110-D021A01LFCabezales del conector y receptáculos PCB

Conn Wire to Board HDR 2 POS 3.81mm Solder RA Side Entry Thru-Hole Box

Use this wire to board 20020110-D021A01LF header connector from FCI where IDC ribbon cables are used. This HDR connector's 2 contacts that are made out of copper and plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. It has a header type gender. Its pitch is 3.81 mm. This device has a maximum current rating of 10 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 115 °C. This product is 8.81 mm long, 7.2 mm tall and 9.2 mm deep. 20020110-D021A01LF is housed in green thermoplastic.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.