Amphenol Communications Solutions20020039-D031B01LFBloques terminales del conector

Conn Terminal Block F 3 POS 3.81mm ST Cable Mount 8A Box

This 20020039-D031B01LF PCB terminal block from FCI will join multiple circuits by connecting to the bare wire. This RCP connector's 3 contacts that are made out of stainless steel/copper alloy. Its pitch is 3.81 mm. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. It has a receptacle type gender. This is a 1-row connector. 20020039-D031B01LF is housed in thermoplastic. This device has a maximum current rating of 8 A. Its wire is 16-28 AWG. This product is 12.23 mm long, 26 mm tall and 15 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.