Honeywell1TB1-3Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Plunger 10A 250VAC 3.61N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 10 | |
| 0.64 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -55 | |
| 85 | |
| 3.61 |
If you're looking for rapid switching to close your circuit use this 1TB1-3 snap-action switch from Honeywell. This device has a maximum current rating of 10. The 1TB1-3 snap action switch has a solder termination style. This product is 31.8 mm long, 14 mm tall and 17.5 mm deep. The maximum AC voltage rating is 250 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

