Honeywell1SM1Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.39N Screw Mount Solder
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 5 | |
| 0.1 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -53 | |
| 121 | |
| 19.84 | |
| 6.35 | |
| 9.04 | |
| 1.39 |
Look no further for a switch to quickly open or close your circuit and use the 1SM1 snap-action switch from Honeywell. This device has a maximum current rating of 5. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -53 °C and a maximum of 121 °C. The 1SM1 snap action switch has a solder termination style. The maximum AC voltage rating is 250 VAC. This product is 19.84 mm long, 13.89 mm tall and 6.35 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

