Un 50-75% de rebaja
Vishay199D106X9035D1V1E3Capacitor de tantalio sólido
Cap Tant Solid 10uF 35V 10%( 6 X 10.16mm) Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 35VDC | |
| 3.5 | |
| Polar | |
| 8 | |
| Low Dissipation Factor|Low Leakage Current | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 6 X 10.16 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 10.16(Max) | |
| 6(Max) | |
| 0.51 | |
| 10.16(Max) |
This 199D106X9035D1V1E3 capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 35 VDC. Users like its straight wire form. Its leakage current is 3.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its capacitance value is 10uF. This product is 10.16(Max) mm tall with a diameter of 6(Max) mm. It has a tolerance of 10%. The 199D106X9035D1V1E3 solid capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

