Un 50-75% de rebaja
Vishay199D104X9050A1V1E3Capacitor de tantalio sólido
Cap Tant Solid 0.1uF 50V 10% (4.4 X 7.11mm) Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 0.1uF | |
| 10% | |
| 50VDC | |
| 0.5 | |
| Polar | |
| 4 | |
| Low Dissipation Factor|Low Leakage Current | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 4.4 X 7.11 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.11(Max) | |
| 4.4(Max) | |
| 0.51 | |
| 7.11(Max) |
Compared to other capacitors, this 199D104X9050A1V1E3 tantalum solid capacitor from Vishay provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 50 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its leakage current is 0.5 μA. This product is 7.11(Max) mm tall with a diameter of 4.4(Max) mm. Its capacitance value is 0.1uF. It has a tolerance of 10%. The 199D104X9050A1V1E3 solid capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

