PHOENIX CONTACT1929520Bloques terminales del conector
Conn PC Terminal Block 3 POS 10.16mm Solder ST Thru-Hole 76A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 10.16 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 76 | |
| 1000V | |
| 1000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 25.259 | |
| 30.48 | |
| 22 | |
| 30.8 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1929520 PCB terminal block. This is a 1-row connector. Its pitch is 10.16 mm. It has a maximum voltage rating of 690 V. It has a straight body orientation. This device has a maximum current rating of 57 A. 1929520 is housed in polyamide. It uses the solder termination method. Its wire is 6-20 AWG. This product is 30.48 mm long, 30.8 mm tall and 22 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

