PHOENIX CONTACT1827059Bloques terminales del conector
Conn Terminal Block F 10 POS 3.81mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 10 | |
| 3.81 | |
| 1 | |
| 10 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.8 | |
| 38.89 | |
| 19.1 | |
| 10.4 | |
| Green | |
| Cable Mount |
Say goodbye to wires becoming undone by using this 1827059 PCB terminal block developed by Phoenix Contact. This F connector has 10 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. 1827059 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 16-28 AWG. This product is 38.89 mm long, 10.4 mm tall and 19.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

