PHOENIX CONTACT1785968Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.788 | |
| 22.32 | |
| 10.2 | |
| 19 | |
| Through Hole |
Think of Phoenix Contact's shrouded 1785968 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 12 A. It uses the solder termination method. 1785968 is housed in green polyamide. This product is 22.32 mm long, 19 mm tall and 10.2 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

