PHOENIX CONTACT1762567Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4/4 Sides) HDR 16 POS 5.08mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 5.08 | |
| Straight | |
| 20.32 | |
| 10 | |
| 320V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| 42.2 | |
| 28.5 | |
| 22 | |
| 3.9 | |
| Through Hole |
Thanks to Phoenix Contact's shrouded 1762567 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 16 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5.08 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 10 A. It uses the solder termination method. This product is 42.2 mm long, 22 mm tall and 28.5 mm deep. 1762567 is housed in green polyamide.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

