Molex1718133002Cabezales del conector y receptáculos PCB
Conn Shrouded Header (1 Side) HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (1 Side) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 5/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 30 | |
| Tape and Reel | |
| 0.58 | |
| 7.77 | |
| 10.01 | |
| 14.68 | |
| 2.37 | |
| Through Hole |
Molex's wire to board 1718133002 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 2 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. This is a 1-row connector. Its pitch is 3.96 mm. It has a maximum voltage rating of 600 V. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This product is 7.77 mm long, 14.68 mm tall and 10.01 mm deep. 1718133002 is housed in black nylon. This connector has an operating temperature of -40 to 80 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

