PHOENIX CONTACT1718119Bloques terminales del conector

Conn Terminal Block F 2 POS 5mm IDT Cable Mount 12A Cardboard

Phoenix Contact's 1718119 PCB terminal block will ensure strong connections between circuits. This F connector has 2 contacts that are plated with tin. Its pitch is 5 mm. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 630 V. 1718119 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 16-24 AWG. This product is 19.6 mm tall.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.